Amprobe MTL-90B technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Connector Type B | Clip |
| Series | MTL |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe MTL-90B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
