Amprobe PM53A technical specifications.
| Display Type | LCD |
| Frequency | 100Hz |
| Mount | Clamp |
| Series | AutoTect™, VolTect™ |
| Voltage | 450V |
| Weight | 2.751369oz |
| RoHS | Compliant |
Download the complete datasheet for Amprobe PM53A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
