Amprobe PRM-4 technical specifications.
| Package/Case | 600 |
| Height | 35mm |
| Length | 153mm |
| Max Frequency | 70Hz |
| Min Frequency | 45Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Package Quantity | 1 |
| Weight | 7.689724oz |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Amprobe PRM-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
