Amprobe R-115S technical specifications.
| Package/Case | Module |
| Depth | 2inch |
| Height | 71.1mm |
| Load Current | 6.5A |
| Mount | Chassis Mount, Panel |
| Packaging | Bulk |
| Relay Type | Relay |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe R-115S to view detailed technical specifications.
No datasheet is available for this part.