Amprobe SM-10 technical specifications.
| Display Type | LCD |
| Max Frequency | 8kHz |
| Min Frequency | 31.5Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | SM |
| RoHS | Compliant |
Download the complete datasheet for Amprobe SM-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.