Amprobe SM-20A technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Series | SM |
| Weight | 8.218833oz |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe SM-20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
