Amprobe SM-CAL1 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Package Quantity | 1 |
| Series | SM |
| Weight | 0.6lb |
| RoHS | Compliant |
Download the complete datasheet for Amprobe SM-CAL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
