Amprobe TACH20 technical specifications.
| Display Type | LCD |
| Height | 175mm |
| Length | 60mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 0.551lb |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Amprobe TACH20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
