Amprobe TH-1 technical specifications.
| Accuracy | 5% |
| Package/Case | 100 |
| Height | 175mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Sensing Method | Capacitive |
| Series | TH |
| Weight | 0.052kg |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Amprobe TH-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
