Amprobe THWD-3 technical specifications.
| Package/Case | 100 |
| Height | 240mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Series | THWD |
| Weight | 6.349313oz |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Amprobe THWD-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.