Amprobe TL245A technical specifications.
| Color | Black, Red |
| Lead Length | 900mm |
| Series | TL |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe TL245A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.