Amprobe TL36A technical specifications.
| Color | Black, Red |
| Mount | Clip |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| Series | TL |
| Voltage Rating | 1kV |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amprobe TL36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
