Amprobe TMA10A technical specifications.
| Height | 181mm |
| Interface | RS-232 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Number of Inputs | 3 |
| Reach SVHC Compliant | No |
| Series | TMA |
| Weight | 12.804448oz |
| Width | 71mm |
| RoHS | Compliant |
Download the complete datasheet for Amprobe TMA10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
