Amprobe TMA40-A technical specifications.
| Height | 165mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | TMA |
| Weight | 2.425lb |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe TMA40-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.