Amprobe TMULD-300 technical specifications.
| Package/Case | 300 |
| Max Operating Temperature | 38°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Weight | 6.349313oz |
| RoHS | Compliant |
Download the complete datasheet for Amprobe TMULD-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
