Amprobe TR300 technical specifications.
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Channels | 1 |
| Series | TR |
| Weight | 10oz |
| RoHS | Compliant |
Download the complete datasheet for Amprobe TR300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
