Amprobe VP-440 technical specifications.
| Color | Black, White, Red |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VP |
| Type | Voltage Detector, Electrical |
| Voltage Rating | 1kV |
| DC Rated Voltage | 440V |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe VP-440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.