AMS AS1103-T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.6V |
| Output Current | 315uA |
| Output Current per Channel | 40mA |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Weight | 0.000988oz |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1103-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.