AMS AS1104-T technical specifications.
| Package/Case | MSOP |
| Dimming | Analog, PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Number of Outputs | 4 |
| Output Current per Channel | 40mA |
| Output Voltage | 3.6V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1104-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.