AMS AS1105WL-T technical specifications.
| Package/Case | SOIC |
| Display Mode | Segment |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Multiplexed Display Capability | Yes |
| Operating Supply Current | 330mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 330mA |
| Package Quantity | 1000 |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1105WL-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.