
The AS1106WE-T is a serial display driver from AMS, featuring 64 LEDs and 8 segments. It operates within a temperature range of 0°C to 85°C and is powered by a maximum supply voltage of 5.5V. The device has a maximum power dissipation of 941mW and a typical operating supply current of 330mA. It is available in a package quantity of 1000 units, packaged in a SOIC case.
AMS AS1106WE-T technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1mA |
| Number of LEDs | 64 |
| Number of Segments | 8 |
| Operating Supply Current | 330mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Power Dissipation | 941mW |
| RoHS | Unconfirmed |
Download the complete datasheet for AMS AS1106WE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
