
64-LED, 8-segment display driver IC with serial interface, supporting multiplexed displays. Features a 2.7V to 5.5V operating supply voltage and a 320mA output current. Packaged in a 24-pin SOIC (SOIC-24) with lead-free, RoHS-compliant construction. Operates across a -40°C to 85°C temperature range.
AMS AS1107WL technical specifications.
| Package/Case | SOIC |
| Current Rating | 40mA |
| Display Mode | Segment |
| Height | 2.44mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 941mW |
| Max Supply Current | 1mA |
| Multiplexed Display Capability | Yes |
| Number of LEDs | 64 |
| Number of Segments | 8 |
| Operating Supply Current | 330mA |
| Operating Supply Voltage | 5V |
| Output Current | 320mA |
| Output Voltage | 3.5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.038731oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1107WL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
