AMS AS1116-BQFT technical specifications.
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 335mA |
| Output Current | 5.5mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1116-BQFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.