
The AS1116-BSST is a 7-segment LED driver IC from AMS, operating within a temperature range of -40°C to 85°C. It features a maximum supply current of 335mA and a maximum supply voltage of 5.5V. This lead-free device is available in a QSOP-16 package, packaged in tape and reel quantities of 1000. The IC supports SPI interface with a maximum switching frequency of 10MHz.
AMS AS1116-BSST technical specifications.
| Package/Case | QSOP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 335mA |
| Number of LEDs | 64 |
| Number of Segments | 7 |
| Operating Supply Current | 335mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Switching Frequency-Max | 10MHz |
| Weight | 0.009016oz |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1116-BSST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
