AMS AS1117-BQFT technical specifications.
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 335mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1117-BQFT to view detailed technical specifications.
No datasheet is available for this part.