The AS1120 is an industrial-grade LCD driver IC with a quad flat pack package, featuring 64 terminals and a temperature grade of industrial. It operates within a supply voltage range of 3 to 5.5 volts and has a maximum frequency of 0.1 MHz. The device is suitable for use in applications with operating temperatures between -40 and 85 degrees Celsius.
AMS AS1120 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMS AS1120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.