AMS AS1122-BQFT technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Number of Outputs | 12 |
| Operating Frequency | 10 MHz |
| Output Current | 42mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1122-BQFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.