AMS AS1122B-BQFT technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Number of Outputs | 12 |
| Output Current per Channel | 40mA |
| Output Voltage | 30V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1122B-BQFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.