AMS AS1123-BTST technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Number of Outputs | 16 |
| Operating Frequency | 50 MHz |
| Operating Supply Voltage | 5.5V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Switching Frequency-Max | 50MHz |
| Weight | 0.009016oz |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1123-BTST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.