
The AS1130-BWLT is a 132-channel I2C LED driver from AMS, operating at a maximum supply current of 340mA and a maximum supply voltage of 5.5V. It is packaged in a VFBGA package and is suitable for use in temperatures ranging from -40°C to 85°C. The device is lead-free and available in quantities of 1000 per reel. It is designed for use in interface applications.
AMS AS1130-BWLT technical specifications.
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 340mA |
| Number of LEDs | 132 |
| Number of Outputs | 132 |
| Operating Supply Current | 340mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1130-BWLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
