The AS1130B-BSST is an industrial-grade LED display driver from AMS, featuring a 28-pin SSOP package and a supply voltage range of 2.7V to 5.5V. It operates within a temperature range of -40°C to 85°C and has a maximum frequency of 1 MHz. This device is designed for use in LED display applications and is suitable for industrial environments.
AMS AS1130B-BSST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMS AS1130B-BSST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.