The AS1130B-BWLT is an industrial-grade LED display driver IC from AMS, featuring 20 terminals and a maximum operating temperature of 85 degrees Celsius. It operates within a supply voltage range of 2.7V to 5.5V and has a maximum frequency of 1 MHz. The IC is packaged in a 20-pin VFBGA package and is suitable for use in industrial applications.
AMS AS1130B-BWLT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B20 |
| Width | 2.225 |
| Length | 2.48 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMS AS1130B-BWLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.