The AS1130C-BWLT is an industrial-grade LED display driver from AMS, featuring a maximum operating frequency of 1.0 MHz and a supply voltage range of 2.7V to 5.5V. It is packaged in a 20-pin VFBGA and has a temperature grade of industrial, with an operating temperature range of -40°C to 85°C. This device is designed for use in LED display applications and is available from AMS.
AMS AS1130C-BWLT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B20 |
| Width | 2.225 |
| Length | 2.48 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMS AS1130C-BWLT to view detailed technical specifications.
No datasheet is available for this part.