
AMS AS1154-BSOU technical specifications.
| Package/Case | SOIC |
| Data Rate | 800Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 755mW |
| Number of Lines | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1154-BSOU to view detailed technical specifications.
No datasheet is available for this part.