
The AS1301A-BTDT is a single-output boost regulator with a fixed 5V output voltage and a maximum output current of 50mA. It operates over a temperature range of -40°C to 85°C and is packaged in a surface-mount package. The device is lead-free and has a switching frequency of up to 1MHz. It is designed for use in applications where a high switching frequency is required, such as in battery-powered systems.
AMS AS1301A-BTDT technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump, Boost |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1301A-BTDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.