AMS AS1302-BWLT technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.15V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Switching Frequency-Max | 1.2MHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump, Boost |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1302-BWLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.