AMS AS1322B-BTTT technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Min Input Voltage | 650mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 850mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1322B-BTTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.