AMS AS1324-BTTT-18 technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 96% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1324-BTTT-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.