AMS AS1329BBTTT technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 95% |
| Max Input Voltage | 5V |
| Min Input Voltage | 650mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 315mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 220mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1329BBTTT to view detailed technical specifications.
No datasheet is available for this part.