The AS1331-BTDT is a surface mount DC/DC controller from AMS with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a single output and can supply up to 300mA. The device is an adjustable output type and is available in quantities of 6000 per reel. It is suitable for synchronous rectification and is packaged in tape and reel format.
AMS AS1331-BTDT technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1331-BTDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.