
Synchronous step-up DC-DC controller and regulator, featuring a single adjustable output from 2.5V to 5V. Operates with a minimum input voltage of 0.65V and a maximum of 4.5V, achieving up to 97% efficiency. Housed in an 8-pin, 3mm x 3mm x 0.73mm TDFN EP surface-mount package with a 0.65mm pin pitch. Designed for operation between -40°C and 85°C.
AMS AS1337B-BTDT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229 |
| Type | Synchronous Step Up |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 2.5 to 5V |
| Minimum Input Voltage | 0.65V |
| Maximum Input Voltage | 4.5V |
| Switching Regulator | Yes |
| Efficiency | 97% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0852N |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for AMS AS1337B-BTDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.