AMS AS1339-BWLT technical specifications.
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Number of Outputs | 2 |
| Output Voltage | 3.85V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Switching Frequency-Max | 2MHz |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1339-BWLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
