The AS1344-BTDT is a 42V 1.4A adjustable boost DC/DC controller from AMS. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The device is lead free and comes in a tape and reel packaging with 1000 units per package. It is a positive output type with an output voltage range of 5.5V to 42V and is suitable for use in DC/DC converter applications.
AMS AS1344-BTDT technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 42V |
| Min Output Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.4A |
| Output Type | Adjustable |
| Output Voltage | 42V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1344-BTDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.