
The AS1353-33-T is a 3.3V linear voltage regulator with a maximum output current of 150mA. It operates over a temperature range of -40°C to 85°C and has a dropout voltage of 60mV. The device is packaged in a SOT-23-5 package and is lead-free. It is RoHS compliant and has a quiescent current of 180uA.
AMS AS1353-33-T technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 60mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 180uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001058oz |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1353-33-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
