AMS AS1355-BQFT-WGD technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Regulators | 3 |
| Output Current | 300mA |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1355-BQFT-WGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.