
The AS1356-15-T is a single linear voltage regulator with a fixed output voltage of 1.5V and an output current of 150mA. It is packaged in a SOT-23-5 surface mount package and has a maximum input voltage of 5.5V. The device operates over a temperature range of -40°C to 85°C and has a quiescent current of 180uA. The AS1356-15-T has a power supply rejection ratio of 60dB and is available in cut tape packaging.
AMS AS1356-15-T technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 180uA |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1356-15-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
