The AS1357 is a 3-channel positive regulator from AMS, available in a VQFN package. It operates within a temperature range of -40°C to 85°C and provides an output voltage range of 1.8V to 3.3V. Each channel can supply up to 200mA of current. The device features a power supply rejection ratio of 40dB and a quiescent current of 275uA. The AS1357 is packaged in a tray and is suitable for use in various applications.
AMS AS1357 technical specifications.
| Package/Case | VQFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1.8V |
| Number of Regulators | 3 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 275uA |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1357 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.