The AS1357-T is a 3-channel linear regulator from AMS with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has an output voltage of 3.3V and an output current of 200mA. The device is packaged in VQFN and is available in tape and reel packaging with 6000 units per package.
AMS AS1357-T technical specifications.
| Package/Case | VQFN |
| Dropout Voltage | 200mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Regulators | 3 |
| Output Current | 200mA |
| Output Voltage | 3.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1357-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.