
AMS AS1363-BSTT-15 technical specifications.
| Package/Case | SOT-23-6 |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.5V |
| Max Supply Current | 200uA |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 150uA |
| Weight | 0.00127oz |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1363-BSTT-15 to view detailed technical specifications.
No datasheet is available for this part.