AMS AS1364-BTDT-18-1K technical specifications.
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Max Supply Current | 200uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Quiescent Current | 150uA |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1364-BTDT-18-1K to view detailed technical specifications.
No datasheet is available for this part.